Power Circuits
L6590N
STMicroelectronics
Description: 0.7A SWITCHING REGULATOR, 74kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8

Overview of L6590N by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L6590N by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 1950
  • 1 $8.5176
  • 4 $5.5364
  • 11 $4.2588
  • 31 $3.9752
  • 64 $3.6907
  • 130 $3.4922
$3.4922 / $8.5176 Buy Now
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 0.7A, 74KHZ SWITCHING FREQ-MAX, BCDMOS, PDIP8 1560
  • 1 $11.4075
  • 406 $4.5630
  • 658 $3.9926
$3.9926 / $11.4075 Buy Now
Quest Components SWITCHING REGULATOR, VOLTAGE-MODE, 0.7A, 74KHZ SWITCHING FREQ-MAX, BCDMOS, PDIP8 25
  • 1 $1.5000
  • 4 $1.2500
  • 13 $0.9000
$0.9000 / $1.5000 Buy Now

CAD Models for L6590N by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L6590N by STMicroelectronics

L6590N
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
MINI, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
10 V
JESD-30 Code
R-PDIP-T8
Number of Functions
1
Number of Terminals
8
Output Current-Max
0.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
74 kHz
Technology
BCDMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L6590N
    STMicroelectronics
    0.7A SWITCHING REGULATOR, 74kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8
    VS

Related Parts for L6590N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6590N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6590N by STMicroelectronics

Select Manufacturer
Which Manufacturer of L6590N would you like to use for your alert(s)?
  • Please alert me when L6590N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L6590N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6590N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L6590N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6590N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6590N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: