Part Details for L6738A by STMicroelectronics
Overview of L6738A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for L6738A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6738A-ND
|
DigiKey | IC REG CTRLR BUCK 16VFQFPN Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for L6738A
L6738A CAD Models
L6738A Part Data Attributes:
|
L6738A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6738A
STMicroelectronics
Single Phase PWM Controller with Light-Load Efficiency Optimization
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for L6738A
This table gives cross-reference parts and alternative options found for L6738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5615PWPR | 2A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, HTSSOP-28 | Texas Instruments | L6738A vs TPS5615PWPR |
TPS5615PWP | 2A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, HTSSOP-28 | Rochester Electronics LLC | L6738A vs TPS5615PWP |