-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 1.5 A synchronous step-down converter with low quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3262
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6981C33DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 147 |
|
$3.0900 / $3.5900 | Buy Now |
DISTI #
44AK7864
|
Newark | Dc-Dc Converters |Stmicroelectronics L6981C33DR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
497-L6981C33DRCT-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1672 In Stock |
|
$1.3878 / $2.8700 | Buy Now |
DISTI #
L6981C33DR
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Fixed, 3.5V to 38V in, 3.3V out, 1.5A out, SOIC-8 - Tape and Reel (Alt: L6981C33DR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
DISTI #
511-L6981C33DR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Compliant | 1809 |
|
$1.4600 / $3.0200 | Buy Now |
|
STMicroelectronics | 38 V, 1.5 A synchronous step-down converter with 20 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 1811 |
|
$1.8500 / $2.9600 | Buy Now |
|
Future Electronics | 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
L6981C33DR
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Fixed, 3.5V to 38V in, 3.3V out, 1.5A out, SOIC-8 - Tape and Reel (Alt: L6981C33DR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
|
Ameya Holding Limited | ST 38V 1.5A SYNC STEP-DOWN CONVERTE 17UA | 4034 |
|
RFQ | |
DISTI #
L6981C33DR
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Fixed, 3.5V to 38V in, 3.3V out, 1.5A out, SOIC-8 - Tape and Reel (Alt: L6981C33DR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6981C33DR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6981C33DR
STMicroelectronics
38 V, 1.5 A synchronous step-down converter with low quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR |