-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down converter with low quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8673
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6982CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2032 |
|
$2.0100 / $3.5300 | Buy Now |
DISTI #
497-L6982CDRCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8077 In Stock |
|
$1.4257 / $2.9500 | Buy Now |
DISTI #
L6982CDR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982CDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
511-L6982CDR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Compliant | 4816 |
|
$1.4100 / $2.9500 | Buy Now |
|
STMicroelectronics | 38 V, 2 A synchronous step-down converter with 20 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 4816 |
|
$1.8100 / $2.8900 | Buy Now |
|
Future Electronics | L6984 Series 36 V 2 A Synchronous Step-Down Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
L6982CDR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982CDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
L6982CDR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982CDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
L6982CDR
|
Avnet Silica | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R (Alt: L6982CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
L6982CDR
|
EBV Elektronik | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R (Alt: L6982CDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 62500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6982CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6982CDR
STMicroelectronics
38 V, 2 A synchronous step-down converter with low quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |