-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down converter with low quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0447
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6982NDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$2.0900 / $3.5000 | Buy Now |
DISTI #
497-L6982NDRCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
785 In Stock |
|
$1.4257 / $2.9500 | Buy Now |
DISTI #
L6982NDR
|
Avnet Americas | Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982NDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
511-L6982NDR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 2 A synchronous step-down converter with low quiescent current RoHS: Compliant | 4415 |
|
$1.4000 / $2.9100 | Buy Now |
|
Future Electronics | L6982 Series 38 V 2 A Synchronous Step-Down Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
DISTI #
L6982NDR
|
Avnet Americas | Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982NDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
L6982NDR
|
Avnet Americas | Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6982NDR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
L6982NDR
|
Avnet Silica | Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R (Alt: L6982NDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6982NDR
|
EBV Elektronik | Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R (Alt: L6982NDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3798114
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 400KHZ, 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 255 |
|
$1.7760 / $3.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6982NDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6982NDR
STMicroelectronics
38 V, 2 A synchronous step-down converter with low quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |