-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 3 A synchronous step-down converter with 17 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0699
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6983NQTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11849 |
|
$1.9800 / $3.7000 | Buy Now |
DISTI #
497-L6983NQCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2785 In Stock |
|
$1.5618 / $3.2300 | Buy Now |
DISTI #
L6983NQTR
|
Avnet Americas | Synchronous Step-Down Converter with 17uA Quiescent Current 3.5V to 38V 3A 16-Pin QFN T/R - Tape and Reel (Alt: L6983NQTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6853 / $1.7578 | Buy Now |
DISTI #
L6983NQTR
|
Avnet Americas | Synchronous Step-Down Converter with 17uA Quiescent Current 3.5V to 38V 3A 16-Pin QFN T/R - Tape and Reel (Alt: L6983NQTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L6983NQTR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 3 A synchronous step-down converter 17 uA quiescent current RoHS: Compliant | 7099 |
|
$1.6700 / $3.2300 | Buy Now |
|
STMicroelectronics | 38 V, 3 A synchronous step-down converter with 17 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 7099 |
|
$1.9900 / $3.1700 | Buy Now |
|
Future Electronics | L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$1.2400 / $1.2700 | Buy Now |
|
Future Electronics | L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Future Electronics | L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Future Electronics | L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6983NQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6983NQTR
STMicroelectronics
38 V, 3 A synchronous step-down converter with 17 µA quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-10-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6983NQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6983NQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6983C50QTR | 38 V, 3 A synchronous step-down converter with 17 µA quiescent current | STMicroelectronics | L6983NQTR vs L6983C50QTR |
L6983CQTR | 38 V, 3 A synchronous step-down converter with 17 µA quiescent current | STMicroelectronics | L6983NQTR vs L6983CQTR |