-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 500 mA synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0713
|
Newark | Dc-Dc Converters |Stmicroelectronics L6985F Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15938-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16HTSSOP Min Qty: 1920 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L6985F
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 850 mV to 38 V, 500 mA, 2 MHz, 16 Pins, HTSSOP-EP - Rail/Tube (Alt: L6985F) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.5027 / $1.7100 | Buy Now |
DISTI #
511-L6985F
|
Mouser Electronics | Switching Voltage Regulators 38 V, 500 mA synchronous step-down switching regulator 30 uA quiescent current RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
STMicroelectronics | 38 V, 500 mA synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9800 / $3.1700 | Buy Now |
|
Future Electronics | L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.6000 / $1.7200 | Buy Now |
|
Future Electronics | L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 90 Container: Tube | 0Tube |
|
$1.5900 / $1.7300 | Buy Now |
|
Future Electronics | L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 90 Container: Tube | 0Tube |
|
$1.5900 / $1.7300 | Buy Now |
DISTI #
L6985F
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 850 mV to 38 V, 500 mA, 2 MHz, 16 Pins, HTSSOP-EP - Rail/Tube (Alt: L6985F) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.5027 / $1.7100 | Buy Now |
DISTI #
L6985F
|
TME | IC: driver, DC/DC converter, Uin: 5÷24VDC, Uout: 2.9÷3.6VDC, 0.5A Min Qty: 1 | 0 |
|
$1.8400 / $2.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6985F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6985F
STMicroelectronics
38 V, 500 mA synchronous step-down switching regulator with 30 µA quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.85 V TO 38 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for L6985F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6985F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR33620AQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6985F vs LMR33620AQRNXTQ1 |
LMR33620AQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6985F vs LMR33620AQRNXRQ1 |
L6986F | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | L6985F vs L6986F |
TPS54326RGTT | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 16-VQFN -40 to 85 | Texas Instruments | L6985F vs TPS54326RGTT |
LT3689EUD#TRPBF | LT3689EUD#TRPBF | Analog Devices Inc | L6985F vs LT3689EUD#TRPBF |
LMR33620CQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6985F vs LMR33620CQRNXRQ1 |
L6986FTR | 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current | STMicroelectronics | L6985F vs L6986FTR |
LT3689IUD-5#TRPBF | LT3689IUD-5#TRPBF | Analog Devices Inc | L6985F vs LT3689IUD-5#TRPBF |
LT3689IUD#TRPBF | LT3689IUD#TRPBF | Analog Devices Inc | L6985F vs LT3689IUD#TRPBF |
LT3689EUD-5#TRPBF | LT3689EUD-5#TRPBF | Analog Devices Inc | L6985F vs LT3689EUD-5#TRPBF |