-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9784
|
Newark | Dc-Dc Converters |Stmicroelectronics L6986H5VTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L6986H5VTR-ND
|
DigiKey | IC REG BUCK 5V 2A 16HTSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4887 / $1.5468 | Buy Now |
DISTI #
L6986H5VTR
|
Avnet Americas | Switching Regulator Synchronous Step-Down 38V 2A 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986H5VTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6063 / $1.6754 | Buy Now |
DISTI #
511-L6986H5VTR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 2 A synchronous step-down switching regulator 30 uA quiescent current RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
STMicroelectronics | 38 V, 2 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9800 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4800 | Buy Now |
DISTI #
L6986H5VTR
|
Avnet Americas | Switching Regulator Synchronous Step-Down 38V 2A 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986H5VTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6063 / $1.6754 | Buy Now |
DISTI #
L6986H5VTR
|
Avnet Americas | Switching Regulator Synchronous Step-Down 38V 2A 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986H5VTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6063 / $1.6754 | Buy Now |
DISTI #
L6986H5VTR
|
Avnet Silica | Switching Regulator Synchronous Step-Down 38V 2A 16-Pin HTSSOP T/R (Alt: L6986H5VTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6986H5VTR
|
EBV Elektronik | Switching Regulator Synchronous Step-Down 38V 2A 16-Pin HTSSOP T/R (Alt: L6986H5VTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6986H5VTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6986H5VTR
STMicroelectronics
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |