-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2373
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6986HTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8700 / $3.5400 | Buy Now |
DISTI #
02AH6908
|
Newark | Dc-Dc Converters |Stmicroelectronics L6986HTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19084-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7500 In Stock |
|
$1.5670 / $3.2400 | Buy Now |
DISTI #
L6986HTR
|
Avnet Americas | Conv DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986HTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6909 / $1.7636 | Buy Now |
DISTI #
511-L6986HTR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 2 A synchronous step-down switching regulator 30 uA quiescent current RoHS: Compliant | 2839 |
|
$1.5600 / $3.2400 | Buy Now |
|
STMicroelectronics | 38 V, 2 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 2839 |
|
$2.0000 / $3.1800 | Buy Now |
|
Future Electronics | L6986 Series 38 V 2 A 30 uA Synchronous Step-Down Switching Regulator-HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 996Cut Tape/Mini-Reel |
|
$1.5800 / $1.9000 | Buy Now |
|
Future Electronics | L6986 Series 38 V 2 A 30 uA Synchronous Step-Down Switching Regulator-HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
L6986HTR
|
Avnet Americas | Conv DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986HTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6909 / $1.7636 | Buy Now |
DISTI #
L6986HTR
|
Avnet Silica | Conv DC to DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R (Alt: L6986HTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6986HTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6986HTR
STMicroelectronics
38 V, 2 A synchronous step-down switching regulator with 30 µA quiescent current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |