There are no models available for this part yet.
Overview of L70D1SW0J-PZ100-0 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for L70D1SW0J-PZ100-0 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-L70D1SW0J-PZ100-0-ND
|
DigiKey | SWITCH ROCKER DP3T 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9940 | Buy Now | |
DISTI #
691-L70D1SW0JPZ1
|
Mouser Electronics | Rocker Switches L70D1SW0JPZ1000 | 0 |
|
$28.6200 / $32.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $29.7700 | Buy Now | ||
Quest Components | 14 |
|
$62.7300 / $69.7000 | Buy Now | |||
Master Electronics | RoHS: Compliant | 0 |
|
$13.3100 / $29.7700 | Buy Now |
CAD Models for L70D1SW0J-PZ100-0 by Carling Technologies
Part Data Attributes for L70D1SW0J-PZ100-0 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
ROCKER SWITCH
|