-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.49mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L712RA by Switchcraft Conxall is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8168
|
Newark | Connector Power, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:30V, Rohs Compliant: Yes |Switchcraft/conxall L712RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$7.1600 / $10.3400 | Buy Now |
DISTI #
70214566
|
RS | Conn Electrical Power Pnl Jack Threaded Bushing Pin Cont Instrumentation Grade | Switchcraft L712RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 100 |
|
$5.4100 / $7.0200 | Buy Now |
|
ComSIT USA | LONG BUSHING, RIGHT ANGLE POWER JACK 12V, 5A, 2.49mm Dia RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
000000000000703782
|
Sager | DC Power Connectors 2.5MM LONG BUSHING Min Qty: 1 | 800 |
|
$3.2600 | Buy Now |
|
Velocity Electronics | Our Stock | 167 |
|
RFQ | |
DISTI #
L712RA
|
Avnet Abacus | Conn Power F 3 POS Solder RA ThruHole 3 Terminal 1 Port (Alt: L712RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$3.5000 / $5.3800 | Buy Now |
|
Vyrian | Connectors | 1602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L712RA
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L712RA
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.49mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.49 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |