Part Details for L73D1S001-AZZ65-100 by Carling Technologies
Overview of L73D1S001-AZZ65-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L73D1S001-AZZ65-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L73D1S001-AZZ65-100-ND
|
DigiKey | SWITCH ROCKER DPST/DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1630 | Buy Now |
DISTI #
691-RCL-00016866
|
Mouser Electronics | Rocker Switches L73D1S001-AZZ65-100 | 0 |
|
$15.4000 / $24.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $18.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3600 / $18.9700 | Buy Now |