Part Details for L76LL-M33 by Quectel Wireless Solutions Co Ltd
Overview of L76LL-M33 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L76LL-M33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-L76LL-M33CT-ND
|
DigiKey | Linear IC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$6.4125 / $11.3000 | Buy Now |
DISTI #
L76LL-M33
|
Avnet Americas | Compact GNSS Module 1561.098MHz/1575.42MHz/1602.5625MHz 3.3V Surface Mount - Tape and Reel (Alt: L76LL-M33) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.8400 | Buy Now |
DISTI #
277-L76LL-M33
|
Mouser Electronics | GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, 1.8V I/Os (Airoha 3333) RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
DISTI #
L76LL-M33
|
Avnet Americas | Compact GNSS Module 1561.098MHz/1575.42MHz/1602.5625MHz 3.3V Surface Mount - Tape and Reel (Alt: L76LL-M33) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.8400 | Buy Now |
Part Details for L76LL-M33
L76LL-M33 CAD Models
L76LL-M33 Part Data Attributes:
|
L76LL-M33
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
L76LL-M33
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |