Part Details for L777SDA15P1ACO4R by Amphenol Corporation
Overview of L777SDA15P1ACO4R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDA15P1ACO4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDA15P1ACO4R
|
Avnet Americas | Connector D-Subminiature PIN 15 Position Right Angle Panel Mount - Trays (Alt: L777SDA15P1ACO4R) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L777SDA15P1ACO4R
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=10.40mm (.409in), Row Pitch 2.54mm, 15 Pin, 0.38m (15 in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Clear Hole Without Boardlock | 0 |
|
Order Now |