Part Details for L77DEH09STRM5 by Amphenol Commercial
Overview of L77DEH09STRM5 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DEH09STRM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 09 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock |
Price & Stock for L77DEH09STRM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403819
|
RS | Dsub, Machined signal 7.5A, Straight PCB Thru Ho | Amphenol Commercial (Amphenol CS) L77DEH09STRM5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
DISTI #
AMLL77DEH09STRM5
|
Heilind Electronics | DSUB, MACHINED SIGNAL 7.5A, ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77DEH09STRM5
|
Interstate Connecting Components | DSUB, MACHINED SIGNAL 7.5A, ST | 0 |
|
Buy Now |