Part Details for L77DFAG15S by Amphenol Communications Solutions
Overview of L77DFAG15S by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFAG15SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 15 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Standoff With Boardlock | |
L77DFAG15S1APNRM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, 0.38m (15 in) Gold, M3 Threaded Rear Insert, Plastic R/A Bracket With Boardlock | |
L77DFAG15S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 15 Position Receptacle, Bright Tin Shell, 0.38um (14.960u\\) Gold Plating |
Price & Stock for L77DFAG15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1898
|
Newark | Dsub, Machined Signal 7.5A, Straight Soldercup, 15 Socket, Bright Tin Shell, 0.38µm (15µ In) Gold, M3 Threaded Rear Insert, Without Bracket&boardlock/Bag |Amphenol Communications Solutions L77DFAG15S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $8.7300 | Buy Now |
DISTI #
L77DFAG15S-ND
|
DigiKey | CONN D-SUB RCPT 15POS PNL MNT Min Qty: 200 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.7141 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $13.2000 | Buy Now |