There are no models available for this part yet.
Overview of L77TWA3W3SMP3V4F by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWA3W3SMP3V4FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Front Screwlock, With Bracket&Boardlock | |
L77TWA3W3SMP3V4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Front Screwlock, With Bracket Without Boardlock |
Price & Stock for L77TWA3W3SMP3V4F by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N7088
|
Newark | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Right Angle Pcb Thru Hole Mil (U.s.) Footprint, Bright Tin Shell, 0.38µm (15µ In) Power, P=21.46Mm (.845In), 4-40 Front Screwlock, With Bracket Without Boardlock/Tra |Amphenol Communications Solutions L77TWA3W3SMP3V4F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $8.4400 | Buy Now | |
DISTI #
L77TWA3W3SMP3V4F-ND
|
DigiKey | CONN D-SUB RCPT 3POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1669 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7300 / $9.8100 | Buy Now |
CAD Models for L77TWA3W3SMP3V4F by Amphenol Communications Solutions
Part Data Attributes for L77TWA3W3SMP3V4F by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|