Part Details for L9000029-01 by TE Connectivity
Overview of L9000029-01 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000029-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.5800 | Buy Now |
DISTI #
AMPL9000029-01
|
Heilind Electronics | ANTENNA 1/4 WAVE R-ANGLE 2.4GH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave R-Angle 2.4GHz RPS |
90 In Stock 1400 Factory Stock |
|
$6.9500 / $9.4900 | Buy Now |
DISTI #
L9000029-01
|
TTI | ANTENNA 1/4 WAVE R-ANGLE 2.4GH Min Qty: 1 Package Multiple: 1 |
Americas - 100 In Stock |
|
$6.9600 / $9.5800 | Buy Now |
DISTI #
AMPL9000029-01
|
Interstate Connecting Components | ANTENNA 1/4 WAVE R-ANGLE 2.4GH | 0 |
|
Buy Now | |
DISTI #
L9000029-01
|
Avnet Asia | ANTENNA 1/4 WAVE R-ANGLE 2.4GHZ RPS (Alt: L9000029-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 2 Days | 0 |
|
$6.7375 / $7.5915 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave R-Angle 2.4GHz RPS |
90 In Stock 1400 Factory Stock |
|
$6.9500 / $9.4900 | Buy Now |