Part Details for L9000068-01 by TE Connectivity
Overview of L9000068-01 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000068-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9000068-01
|
Avnet Americas | ANTENNA 2.4 FPC SH 25X20 100 UFL - Bulk (Alt: L9000068-01) Min Qty: 1000 Package Multiple: 100 Container: Bulk | 2000 Factory Stock |
|
$2.1462 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$2.3600 | Buy Now |
DISTI #
AMPL9000068-01
|
Heilind Electronics | ANTENNA 2.4 FPC SH 25X20 100 U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 2.4 FPC SH 25x20 100 UFL RoHS: Compliant |
3500 In Stock |
|
$2.4000 / $5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPL9000068-01
|
Interstate Connecting Components | ANTENNA 2.4 FPC SH 25X20 100 U | 0 |
|
Buy Now | |
|
Master Electronics | Antenna 2.4 FPC SH 25x20 100 UFL RoHS: Compliant |
3500 In Stock |
|
$2.4000 / $5.2500 | Buy Now |