Part Details for L9000109-01 by TE Connectivity
Overview of L9000109-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000109-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$16.5900 | Buy Now |
DISTI #
AMPL9000109-01
|
Heilind Electronics | ANTENNA DOME 2.4GHZ RG174 216 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Dome 2.4GHz RG174 216 SMA |
38 In Stock 2000 Factory Stock |
|
$16.5800 / $23.9400 | Buy Now |
DISTI #
L9000109-01
|
TTI | ANTENNA DOME 2.4GHZ RG174 216 Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$27.5200 / $30.7000 | Buy Now |
DISTI #
AMPL9000109-01
|
Interstate Connecting Components | ANTENNA DOME 2.4GHZ RG174 216 | 0 |
|
Buy Now | |
DISTI #
000000000007192818
|
Sager | ANTENNA DOME 2.4GHZ RG174 216 SMA Min Qty: 100 | 0 |
|
$16.2200 / $21.5900 | Buy Now |
|
Master Electronics | Antenna Dome 2.4GHz RG174 216 SMA |
38 In Stock 2000 Factory Stock |
|
$16.5800 / $23.9400 | Buy Now |