There are no models available for this part yet.
Overview of L9000251-01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L9000251-01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$5.7900 | Buy Now | ||
DISTI #
AMPL9000251-01
|
Heilind Electronics | RP-SMA JACK 50 OHM .062 PCB ED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$6.0100 / $17.6300 | Buy Now | ||
DISTI #
AMPL9000251-01
|
Interstate Connecting Components | RP-SMA JACK 50 OHM .062 PCB ED | 0 |
|
Buy Now | ||
Master Electronics | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$6.0100 / $17.6300 | Buy Now |