Part Details for L9000256-01 by TE Connectivity
Overview of L9000256-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000256-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.2600 | Buy Now |
DISTI #
AMPL9000256-01
|
Heilind Electronics | RP-SMA JACK 50 OHM .062 PCB ED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$4.3300 / $9.0700 | Buy Now |
DISTI #
AMPL9000256-01
|
Interstate Connecting Components | RP-SMA JACK 50 OHM .062 PCB ED | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$4.3300 / $9.0700 | Buy Now |