Part Details for L9000265-01 by TE Connectivity
Overview of L9000265-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000265-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$6.5400 | Buy Now |
DISTI #
AMPL9000265-01
|
Heilind Electronics | SMA JACK 50 OHM .042 PCB EDGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Jack 50 Ohm .042 PCB Edge Mount | 0 |
|
$6.6500 / $13.9400 | Buy Now |
DISTI #
AMPL9000265-01
|
Interstate Connecting Components | SMA JACK 50 OHM .042 PCB EDGE | 0 |
|
Buy Now | |
|
Master Electronics | SMA Jack 50 Ohm .042 PCB Edge Mount | 0 |
|
$6.6500 / $13.9400 | Buy Now |