Part Details for L9000275-01 by TE Connectivity
Overview of L9000275-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L9000275-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$3.2100 | Buy Now |
DISTI #
AMPL9000275-01
|
Heilind Electronics | SMA PLUG 50 OHM .062 PCB EDGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Plug 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |
DISTI #
AMPL9000275-01
|
Interstate Connecting Components | SMA PLUG 50 OHM .062 PCB EDGE | 0 |
|
Buy Now | |
|
Master Electronics | SMA Plug 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$3.3300 / $9.7800 | Buy Now |