Part Details for L91 by Energizer Battery Company
Overview of L91 by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N602-ND
|
DigiKey | BATTERY LITHIUM 1.5V AA Min Qty: 620 Lead time: 2 Weeks Container: Bulk |
27900 In Stock |
|
$2.7403 / $2.9464 | Buy Now |
|
Future Electronics | Size AA 1.5V 3000 mAh Non Rechargeable Ultimate Lithium Cylindrical Cell Battery RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Container: Box | 1400Box |
|
$2.5400 / $2.9300 | Buy Now |
|
Bristol Electronics | 956 |
|
RFQ |
Part Details for L91
L91 CAD Models
L91 Part Data Attributes
|
L91
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
L91
Energizer Battery Company
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8506.80.00.00 | |
Approvals | IEC | |
Battery Chemistry | LITHIUM IRON DISULFIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Diameter | 14.5 mm | |
Length | 50.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 15 g |