-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral on chip for low end engine control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9177TR-ND
|
DigiKey | IC PTS SMARTPOWER Min Qty: 600 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1517 / $7.7970 | Buy Now |
DISTI #
L9177TR
|
Avnet Americas | Peripheral On Chip For Low End Engine Control 46-Pin PowerSO T/R - Tape and Reel (Alt: L9177TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.9478 / $7.9061 | Buy Now |
DISTI #
511-L9177TR
|
Mouser Electronics | Power Management Specialized - PMIC Specific Functions Engine Control IC RoHS: Compliant | 0 |
|
$8.1900 | Order Now |
|
STMicroelectronics | Peripheral on chip for low end engine control RoHS: Compliant Min Qty: 1 | 0 |
|
$8.5800 / $11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.8300 | Buy Now |
DISTI #
L9177TR
|
Avnet Americas | Peripheral On Chip For Low End Engine Control 46-Pin PowerSO T/R - Tape and Reel (Alt: L9177TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.9478 / $7.9061 | Buy Now |
DISTI #
L9177TR
|
Avnet Silica | Peripheral On Chip For Low End Engine Control 46-Pin PowerSO T/R (Alt: L9177TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PTS SMARTPOWER | 2300 |
|
RFQ | |
DISTI #
L9177TR
|
EBV Elektronik | Peripheral On Chip For Low End Engine Control 46-Pin PowerSO T/R (Alt: L9177TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9177TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9177TR
STMicroelectronics
Peripheral on chip for low end engine control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-46 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G46 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |