Part Details for L933-UV265-2-50 by American Opto Plus LED Corp
Overview of L933-UV265-2-50 by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L933-UV265-2-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-L933-UV265-2-50TR-ND
|
DigiKey | 3.45 X 3.45 POWER UVC LED Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
523 In Stock |
|
$5.1140 / $9.5200 | Buy Now |
|
NAC | 50mA - 3.45 x 3.45 x 1.8mm, Color: Deep Ultraviolet, Wavelength or CIE: 265~278 nm, Intensity: 7.5mW, Angle: 120� RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 523 |
|
RFQ |