Part Details for L9348-TR by STMicroelectronics
Overview of L9348-TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for L9348-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8914
|
Newark | Assp |Stmicroelectronics L9348-TR RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L9348-TR
|
Avnet Americas | MOSFET DRVR 5A 4-OUT Lo Side Inv 36-Pin PowerSO T/R - Tape and Reel (Alt: L9348-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
L9348-TR
|
EBV Elektronik | MOSFET DRVR 5A 4-OUT Lo Side Inv 36-Pin PowerSO T/R (Alt: L9348-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for L9348-TR
L9348-TR CAD Models
L9348-TR Part Data Attributes
|
L9348-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9348-TR
STMicroelectronics
4-channel valve driver
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.8 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 30 µs | |
Turn-on Time | 20 µs | |
Width | 11 mm |