L955MWC-ZS
American Opto Plus LED Corp
Description: Visible LED, Transparent

Overview of L955MWC-ZS by American Opto Plus LED Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for L955MWC-ZS by American Opto Plus LED Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2460-L955MWC-ZSTR-ND
DigiKey LED WHITE 2PLCC SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 4333
In Stock
  • 1 $0.2800
  • 10 $0.2070
  • 100 $0.1380
  • 500 $0.0970
  • 1,000 $0.0900
$0.0900 / $0.2800 Buy Now
NAC 3.5 x 2.8 x 1.9mm PLCC-2 SMD LED, Color: White, Wavelength or CIE: X=0.31, Y=0.32, Intensity: 2600, Angle: 120 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1600
  • 10,000 $0.1110
  • 20,000 $0.0960
$0.0960 / $0.1600 Buy Now
Chip 1 Exchange INSTOCK 2753
RFQ

CAD Models for L955MWC-ZS by American Opto Plus LED Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L955MWC-ZS by American Opto Plus LED Corp

L955MWC-ZS
American Opto Plus LED Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN OPTO PLUS LED CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
White
Forward Current-Max
0.03 A
Forward Voltage-Max
3.5 V
Lens Type
TRANSPARENT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Overall Height
1.9 mm
Reverse Voltage-Max
5 V
Viewing Angle
120 deg
Want to compare parts?
  1. L955MWC-ZS
    American Opto Plus LED Corp
    Visible LED, Transparent
    VS

Related Parts for L955MWC-ZS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L955MWC-ZS by American Opto Plus LED Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L955MWC-ZS by American Opto Plus LED Corp

Select Manufacturer
Which Manufacturer of L955MWC-ZS would you like to use for your alert(s)?
  • Please alert me when L955MWC-ZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L955MWC-ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L955MWC-ZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L955MWC-ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L955MWC-ZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L955MWC-ZS by American Opto Plus LED Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: