-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide range air fuel sensor control interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-L9780TRCT-ND
|
DigiKey | IC POWERTRAIN INTERFACE 48LQFP Min Qty: 2400 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9677 | Buy Now |
DISTI #
L9780TR
|
Avnet Americas | STML9780TR - Tape and Reel (Alt: L9780TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2780 / $5.5050 | Buy Now |
DISTI #
511-L9780TR
|
Mouser Electronics | Sensor Interface Wide range air fuel sensor control interface RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
|
STMicroelectronics | Wide range air fuel sensor control interface RoHS: Compliant Min Qty: 1 | 0 |
|
$6.1000 / $9.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$4.6200 | Buy Now |
DISTI #
L9780TR
|
Avnet Americas | STML9780TR - Tape and Reel (Alt: L9780TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2780 / $5.5050 | Buy Now |
DISTI #
L9780TR
|
Avnet Americas | STML9780TR - Tape and Reel (Alt: L9780TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2780 / $5.5050 | Buy Now |
DISTI #
L9780TR
|
Avnet Silica | STML9780TR (Alt: L9780TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9780TR
|
EBV Elektronik | STML9780TR (Alt: L9780TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9780TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9780TR
STMicroelectronics
Wide range air fuel sensor control interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 4.9 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |