Part Details for L9947L by STMicroelectronics
Overview of L9947L by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for L9947L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for L9947L
L9947L CAD Models
L9947L Part Data Attributes
|
L9947L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9947L
STMicroelectronics
12A HALF BRIDGE BASED PRPHL DRVR, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 8 V | |
Surface Mount | NO | |
Technology | BCD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |