-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Door Actuator Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L9950XPTR-ND
|
DigiKey | IC DOOR ACTUATOR DVR POWERSSO-36 Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8742 / $5.0617 | Buy Now |
DISTI #
L9950XPTR
|
Avnet Americas | Door Actuator Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: L9950XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.8445 / $5.5128 | Buy Now |
DISTI #
511-L9950XPTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DOOR ACTUATOR DRIVER RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7600 | Buy Now |
DISTI #
L9950XPTR
|
Avnet Americas | Door Actuator Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: L9950XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.8445 / $5.5128 | Buy Now |
DISTI #
L9950XPTR
|
Avnet Americas | Door Actuator Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: L9950XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.8445 / $5.5128 | Buy Now |
DISTI #
L9950XPTR
|
Avnet Silica | Door Actuator Driver 36-Pin PowerSO T/R (Alt: L9950XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DOOR ACTUATOR DVR POWERSSO-36 | 35250 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9950XPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9950XPTR
STMicroelectronics
Door Actuator Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L9950XPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9950XPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9950XP | Door Actuator Driver | STMicroelectronics | L9950XPTR vs L9950XP |