-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rear Door Actuator Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8960
|
Newark | Door Ic |Stmicroelectronics L9951TR RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L9951TR-ND
|
DigiKey | IC DVR DOOR ACTUATOR POWERSO-36 Min Qty: 600 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3951 / $5.0462 | Buy Now |
DISTI #
L9951TR
|
Avnet Americas | DC Motor Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: L9951TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.2448 / $5.3529 | Buy Now |
DISTI #
511-L9951TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers REAR DOOR ACTUATOR DRIVER RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks | 0 |
|
$5.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 279 |
|
RFQ | |
DISTI #
L9951TR
|
Avnet Silica | DC Motor Driver 36-Pin PowerSO T/R (Alt: L9951TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9951TR
|
EBV Elektronik | DC Motor Driver 36-Pin PowerSO T/R (Alt: L9951TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9951TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9951TR
STMicroelectronics
Rear Door Actuator Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |