-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Controlled H-Bridge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4415
|
Newark | Assp |Stmicroelectronics L9958SB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9958SB-ND
|
DigiKey | IC MTRDRV BIPLR 4.5-5.5V 16PWRSO Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9958SB
|
Avnet Americas | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO Tube - Rail/Tube (Alt: L9958SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L9958SB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPI Controlled H-Bridge Driver RoHS: Compliant | 985 |
|
$3.8700 / $6.7400 | Buy Now |
|
STMicroelectronics | SPI Controlled H-Bridge RoHS: Compliant Min Qty: 1 | 985 |
|
$4.3000 / $6.6100 | Buy Now |
DISTI #
L9958SB
|
Avnet Americas | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO Tube - Rail/Tube (Alt: L9958SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
L9958SB
|
Avnet Americas | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO Tube - Rail/Tube (Alt: L9958SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
L9958SB
|
Avnet Silica | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO Tube (Alt: L9958SB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9958SB
|
EBV Elektronik | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO Tube (Alt: L9958SB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2473554
|
Farnell | MOTOR DRIVER, H-BRIDGE, SPI, POWERSO-16 RoHS: Compliant Min Qty: 1000 Lead time: 52 Weeks, 4 Days Container: Each | 0 |
|
$4.0638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9958SB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9958SB
STMicroelectronics
SPI Controlled H-Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | FB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |