-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Controlled H-Bridge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0765
|
Newark | Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L9958SBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5100 / $7.0200 | Buy Now |
DISTI #
55R4416
|
Newark | Assp |Stmicroelectronics L9958SBTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11667-1-ND
|
DigiKey | IC MTRDRV BIPLR 4.5-5.5V 16PWRSO Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1068 In Stock |
|
$3.3413 / $6.4300 | Buy Now |
DISTI #
L9958SBTR
|
Avnet Americas | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO T/R - Tape and Reel (Alt: L9958SBTR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.4883 / $3.9694 | Buy Now |
DISTI #
511-L9958SBTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPI Controlled H-Bridge Driver RoHS: Compliant | 10667 |
|
$3.5900 / $6.4300 | Buy Now |
|
STMicroelectronics | SPI Controlled H-Bridge RoHS: Compliant Min Qty: 1 | 10667 |
|
$4.4900 / $6.3000 | Buy Now |
|
Future Electronics | L9958 Series 5.5 V SMT Low RDSON SPI Controlled H-Bridge - PowerSO16 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 2400Reel |
|
$3.5200 | Buy Now |
|
Future Electronics | L9958 Series 5.5 V SMT Low RDSON SPI Controlled H-Bridge - PowerSO16 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.5200 / $3.6200 | Buy Now |
|
Future Electronics | L9958 Series 5.5 V SMT Low RDSON SPI Controlled H-Bridge - PowerSO16 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.5200 / $3.6200 | Buy Now |
DISTI #
L9958SBTR
|
Avnet Americas | H-Bridge DC Motor Driver 16-Pin(16+2Tab) PowerSO T/R - Tape and Reel (Alt: L9958SBTR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.4883 / $3.9694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9958SBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9958SBTR
STMicroelectronics
SPI Controlled H-Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.55,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |