-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor bridge driver for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0795
|
Newark | Ic, Motor Driver, 6V-28V, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics L99H02QFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $4.3000 | Buy Now |
DISTI #
32AK0405
|
Newark | Motor Control Rohs Compliant: Yes |Stmicroelectronics L99H02QFTR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
497-L99H02QFTRCT-ND
|
DigiKey | MOTOR BRIDGE DRIVER FOR AUTOMOTI Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2204 In Stock |
|
$1.8993 / $3.9300 | Buy Now |
DISTI #
L99H02QFTR
|
Avnet Americas | H-Bridge Gate Driver 6V to 28V 32-Pin LQFP T/R - Tape and Reel (Alt: L99H02QFTR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.0494 / $2.1375 | Buy Now |
DISTI #
511-L99H02QFTR
|
Mouser Electronics | Gate Drivers Motor bridge driver for automotive applications RoHS: Compliant | 2120 |
|
$1.9700 / $3.9300 | Buy Now |
|
STMicroelectronics | Motor bridge driver for automotive applications RoHS: Compliant Min Qty: 1 | 2120 |
|
$2.4200 / $3.8500 | Buy Now |
|
Future Electronics | Gate Drivers Motor bridge driver for automotive applications RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Future Electronics | Gate Drivers Motor bridge driver for automotive applications RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
DISTI #
L99H02QFTR
|
Avnet Americas | H-Bridge Gate Driver 6V to 28V 32-Pin LQFP T/R - Tape and Reel (Alt: L99H02QFTR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.0494 / $2.1375 | Buy Now |
|
Ameya Holding Limited | 6684 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99H02QFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99H02QFTR
STMicroelectronics
Motor bridge driver for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |