-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated solenoid driver for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7895
|
Newark | Inductive Load Driver, 14A, Powersso-36, Supply Voltage Min:6V, Supply Voltage Max:28V, No. Of Outputs:1Outputs, Output Voltage:55V, Output Current:14A, Driver Case Style:Powersso, Product Range:-, Phthalates Compliant:Yes, Msl:Msl Rohs Compliant: Yes |Stmicroelectronics L99SD01-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
L99SD01-E-ND
|
DigiKey | IC HALF BRIDGE DRVR 14A PWRSSO36 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
511-L99SD01-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Integrated Solenoid Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC SOLENOID DRIVER POWERSSO36 / Valve Driver Automotive 36-Pin PowerSSO EP Tube | 1553 |
|
RFQ | |
DISTI #
L99SD01-E
|
EBV Elektronik | Integrated Valve Driver 36-Pin PowerSSO Tube (Alt: L99SD01-E) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2460887
|
element14 Asia-Pacific | INDUCTIVE LOAD DRIVER, 14A, POWERSSO-36 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8344 / $7.7099 | Buy Now |
DISTI #
2460887
|
Farnell | INDUCTIVE LOAD DRIVER, 14A, POWERSSO-36 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$5.2723 / $7.5015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99SD01-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99SD01-E
STMicroelectronics
Integrated solenoid driver for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L99SD01-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L99SD01-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L99SD01TR-E | Integrated solenoid driver for automotive applications | STMicroelectronics | L99SD01-E vs L99SD01TR-E |