Part Details for LA 21 150 24 by Fischer Elektronik GmbH & Co KG
Overview of LA 21 150 24 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA 21 150 24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365183
|
Verical | LA 21 150 24 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$232.1884 | Buy Now |
DISTI #
LA/21/150/24
|
TME | Heatsink: extruded, L: 150mm, W: 92mm, H: 93mm, aluminium, raw, 24VDC Min Qty: 1 | 3 |
|
$179.4000 | Buy Now |