Part Details for LA 31 150 48V by Fischer Elektronik GmbH & Co KG
Overview of LA 31 150 48V by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for LA 31 150 48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA31/150/48V
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 150mm, W: 85mm Min Qty: 1 | 0 |
|
$233.2400 | RFQ |