LA 7/150 12V
Fischer Elektronik GmbH & Co KG

Overview of LA 7/150 12V by Fischer Elektronik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for LA 7/150 12V by Fischer Elektronik GmbH & Co KG

Part # Manufacturer Description Stock Price Buy
DISTI # 42M0931
Newark Heat Sink, Thermal Resistance:0.135°C/W, External Height - Metric:74Mm, External Width - Metric:125Mm, External Length - Metric:150Mm, Flow Rate Max:56Mâ³/H, Noise Rating:59Dba, Heat Sink Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Fischer Elektronik LA 7/150 12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $246.9300
  • 10 $210.6400
  • 25 $201.9900
  • 50 $192.5700
  • 100 $175.5300
  • 250 $152.0100
$152.0100 / $246.9300 Buy Now

CAD Models for LA 7/150 12V by Fischer Elektronik GmbH & Co KG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA 7/150 12V by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA 7/150 12V by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of LA 7/150 12V would you like to use for your alert(s)?
  • Please alert me when LA 7/150 12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA 7/150 12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA 7/150 12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA 7/150 12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA 7/150 12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA 7/150 12V by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: