Part Details for LA LED 50 X 45 by Fischer Elektronik GmbH & Co KG
Overview of LA LED 50 X 45 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA LED 50 X 45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA/LED/50/X/45
|
TME | Heatsink: extruded, round, LED, aluminium, W: 50mm, H: 56.4mm, 0.9K/W Min Qty: 1 | 0 |
|
$54.0600 | RFQ |