Part Details for LA LED 68 75 ME by Fischer Elektronik GmbH & Co KG
Overview of LA LED 68 75 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA LED 68 75 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA/LED/68/75/ME
|
TME | Heatsink: extruded, round, LED, aluminium, L: 75mm, W: 68.5mm, 12VDC Min Qty: 1 | 0 |
|
$40.4900 | RFQ |