Part Details for LA-401ED by ROHM Semiconductor
Overview of LA-401ED by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7401EDZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for LA-401ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-401ED-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL ORG 10DIP Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$1.5000 / $2.7100 | Buy Now |
DISTI #
LA-401ED
|
Avnet Americas | DISPLAYS SEGMENTED MODULE 1DIGIT 8LED HI-BRIGHT. RED CA - Bulk (Alt: LA-401ED) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$1.4040 / $1.5984 | Buy Now |
DISTI #
755-LA-401ED
|
Mouser Electronics | LED Displays & Accessories LED#1 DIGIT DISP.4" CA HI-BRIGHT ORANGE RoHS: Compliant | 14 |
|
$1.8000 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4300 | Buy Now |
|
Quest Components | 588 |
|
$2.4585 / $4.4700 | Buy Now | |
DISTI #
C1S625901425220
|
Chip1Stop | Displays Module 1DIGIT 8LED Hi-Bright. Orange CA 10-Pin DIP Module Film RoHS: Compliant pbFree: No | 250 |
|
$2.7600 / $3.1300 | Buy Now |
DISTI #
C1S625900489948
|
Chip1Stop | Displays Module 1DIGIT 8LED Hi-Bright. Orange CA 10-Pin DIP Module Film RoHS: Compliant pbFree: No Container: Bulk | 27 |
|
$1.7200 / $2.0200 | Buy Now |
Part Details for LA-401ED
LA-401ED CAD Models
LA-401ED Part Data Attributes
|
LA-401ED
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401ED
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Orange, 10.16mm, 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |