Part Details for LA003-012B82DY by SUNON USA
Overview of LA003-012B82DY by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA003-012B82DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA003-012B82DY
|
Avnet Americas | Fan Cooler Vapo Bearing 12V 0.028A 0.34W 2200RPM 16.5dBA Flange Mount - Bulk (Alt: LA003-012B82DY) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-LA003012B82DY
|
Mouser Electronics | Heat Sinks - LED LED Fansink, Cooling Module, 86x40.4mm Round, 12VDC, 0.34W, 16.5dBA, Vapo, Black RoHS: Compliant | 0 |
|
$14.9900 / $19.0100 | Order Now |
DISTI #
71326931
|
RS | Fan, LED, Fansink,12V,0CFM,28A,0.34W,2200RPM,16.5dBA, VAPO,86X40.4mm, Black | Sunon Fans LA003-012B82DY RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8600 / $18.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6200 / $21.1900 | Buy Now |
DISTI #
LA003-012B82DY
|
Avnet Americas | Fan Cooler Vapo Bearing 12V 0.028A 0.34W 2200RPM 16.5dBA Flange Mount - Bulk (Alt: LA003-012B82DY) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005397037
|
Sager | Heat Sinks - LED LED Fansink, Cooling Module, 86x40.4mm Round, 12VDC, 0.34W, 16.5dBA, Vapo, Black Min Qty: 1 | 0 |
|
$14.8100 / $17.2800 | Buy Now |