Part Details for LA006-006B83DY by SUNON USA
Overview of LA006-006B83DY by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA006-006B83DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA006-006B83DY
|
Avnet Americas | Fan Cooler Vapo Bearing 5V 0.051A 0.26W 2200RPM 17dBA Flange Mount - Bulk (Alt: LA006-006B83DY) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-LA006006B83DY
|
Mouser Electronics | Heat Sinks - LED LED Fansink, Cooling Module, 86x52.4mm Round, 5VDC, 0.26W, 17dBA, Vapo, Black RoHS: Compliant | 0 |
|
$22.6300 | Order Now |
DISTI #
71326943
|
RS | Fan, LED, Fansink,5V,0CFM,51A,0.26W,2200RPM,17dBA, VAPO,86X52.4mm, Black | Sunon Fans LA006-006B83DY RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8800 | RFQ |