Part Details for LA0152CS-TLM-H by onsemi
Overview of LA0152CS-TLM-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LA0152CS-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1460
|
Newark | Consumer Circuit, Pbga4 |Onsemi LA0152CS-TLM-H Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.6580 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 265878 |
|
$0.3964 / $0.4664 | Buy Now |
DISTI #
4180920
|
Farnell | AMBIENT LIGHT SENSOR, CURRENT, ODCSP-4 RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 265878 |
|
$0.6290 | Buy Now |
Part Details for LA0152CS-TLM-H
LA0152CS-TLM-H CAD Models
LA0152CS-TLM-H Part Data Attributes:
|
LA0152CS-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA0152CS-TLM-H
onsemi
Ambient Light Sensor, Linear Current Output, with Standby Function, ODCSP4 1.01x1.01, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.01 X 1.01 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND LEAD FREE, ODCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 570AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.01 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.01 mm |