Part Details for LA1193V-MPB-E by onsemi
Overview of LA1193V-MPB-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LA1193V-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer IC, Bipolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 738 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LA1193V-MPB-E
LA1193V-MPB-E CAD Models
LA1193V-MPB-E Part Data Attributes:
|
LA1193V-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA1193V-MPB-E
onsemi
IC,RADIO RECEIVER CKT,FM,BIPOLAR,SSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |