There are no models available for this part yet.
Overview of LA1193V-TRM-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for LA1193V-TRM-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK1473
|
Newark | Consumer Ic, Bipolar, Pdso20 |Onsemi LA1193V-TRM-E RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now | |
DISTI #
2156-LA1193V-TRM-E-ND
|
DigiKey | CONSUMER IC, BIPOLAR, PDSO20 Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2600 | Buy Now | |
DISTI #
LA1193V-TRM-E
|
Avnet Americas | - Bulk (Alt: LA1193V-TRM-E) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now | |
Rochester Electronics | Consumer IC, Bipolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2224 / $0.2616 | Buy Now |
CAD Models for LA1193V-TRM-E by onsemi
Part Data Attributes for LA1193V-TRM-E by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Demodulation Type
|
FM
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
29 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|