Part Details for LA4160 by SANYO Electric Co Ltd
Overview of LA4160 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA4160
LA4160 CAD Models
LA4160 Part Data Attributes
|
LA4160
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA4160
SANYO Electric Co Ltd
Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, Bipolar, PDIP14, HEAT SINK, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | HDIP, DIP14,.3TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | DIP14,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.26 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |