Part Details for LA4282-E by onsemi
Overview of LA4282-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LA4282-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1530
|
Newark | La4282-E, Motor Drivers/Controllers |Onsemi LA4282-E Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8100 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$2.4150 / $3.8640 | Buy Now | |
|
Chip1Cloud | IC AUDIO AMP CLASS AB 12SIP | 1600 |
|
RFQ | |
DISTI #
4193252
|
Farnell | LA4282-E, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 230 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.9335 | Buy Now |
Part Details for LA4282-E
LA4282-E CAD Models
LA4282-E Part Data Attributes:
|
LA4282-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA4282-E
onsemi
Audio Power Amplifier, Class AB, 10W x 2-Channel, 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-12 | |
Manufacturer Package Code | 127AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LENGTH MAX IS CONSIDERED | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PSIP-T12 | |
JESD-609 Code | e6 | |
Length | 27.25 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 11.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP12,.07,78 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 13.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 4 mm |